reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004063001 :: Zyklop metal ratchet, 1/2"- push-through square

Item-No.: WERA 05004063001
€56,50
Category of goods: 1


8003 C Zyklop Metal Knarre 1/2" mit Durchsteckvier

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Push-through square
    • Design
    • 1/2” drive

Application:
For 1/2" square socket spanner inserts and 1/2" connecting parts with square drive, with ball locking device

Design:
Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life; slim design to enable work in very confined spaces; the dual-ratchet-teeth design means that a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°; simple direction change with the undetachable push-through square and very secure socket lock mechanism



Manufacturer : WERA
Factory number : 5004063001
Package weight : 0.709 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • Push-through square
    • Design
    • 1/2” drive
Datasheet/manual