reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004034001 :: Zyklop Metal-Ratchet switch 8004B

Item-No.: WERA 05004034001
€38,30
Category of goods: 0

8004 B Zyklop Metal-Knarre

  • Product Description
  • Technical information
  • General
    • Type
    • Ratchet
    • Design
    • 3/8” drive
    • Model
    • 8004 B Zyklop
  • Implementation
    • Pieces
    • 1 part
Application: 3/8" square sockets as well as for 3/8" adaptors with square drive, with ball locking device
Design: Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life, slim design to enable work in very confined spaces, fine-tooth mechanism with 72 teeth for a return angle of only 5°, switch lever for convenient change of direction, secure socket locking function



Manufacturer : WERA
Factory number : 05004034001
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ratchet
    • Design
    • 3/8” drive
    • Model
    • 8004 B Zyklop
  • Implementation
    • Pieces
    • 1 part
Datasheet/manual