reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004004001 :: Zyklop metal ratchet, 1/4" reversing lever


WERA 05004004001

  • Product Description
  • Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • With switching lever
  • Measures
    • Size
    • 1/4"

Application:
For 1/4" square socket spanner inserts and 1/4" connecting parts with square drive, with ball locking device

Design:
Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life; slim design to enable work in very confined spaces; fine-toothing with 72 teeth for a return angle of only 5°; reversing lever for easy convenient direction change; with secure socket locking function



Manufacturer : WERA
Factory number : 5004004001
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cyclops ratchet
    • Design
    • With switching lever
  • Measures
    • Size
    • 1/4"
Datasheet/manual