reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003780001 :: 8006 C Zyklop Hybrid ratchet with switch lever, 1/2"

Item-No.: WERA 05003780001
€51,70
Category of goods: 1


WERA 05003780001

  • Product Description
  • Technical information
  • General
    • Type
    • Ratchet
    • Design
    • 1/2" Antrieb
    • Modelname
    • 8006 C Zyklop Hybrid
  • Implementation
    • Pieces
    • 1 part

For 1/2" square socket spanner inserts and 1/2" connecting parts with square drive, with ball locking device.

  • Its 72 fine teeth deliver a 5° return angle. Slim design enables fast and precise work in all installation positions

  • Very slim ratchet head

  • The multi-part handle is based on the reliable "Kraftform” handle and has been specifically optimised for pressure and tensile loads

  • Longer overall length for higher transmission of forces

  • Ball lock mechanism ensures that nuts and accessories are secured and therefore ensures security when working. Simply press the release button to switch to a predefined position


Size: 1/2'' x 281 mm



Manufacturer : WERA
Factory number : 05003780001
Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ratchet
    • Design
    • 1/2" Antrieb
    • Modelname
    • 8006 C Zyklop Hybrid
  • Implementation
    • Pieces
    • 1 part
Datasheet/manual