reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003667001 :: 8790 FA Zyklop socket wrench insert, 1/4", hex 11 drive

Item-No.: WERA 05003667001
€4,25
Category of goods: 0

WERA 05003667001

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench socket
    • Design
    • External hex
    • Design
    • 1/4" Antrieb
  • Measures
    • Size
    • 5
    • Length
    • 18 mm

For hexagonal screws and nuts
Drive: 1/4" square and hexagon, size 11, suitable for 1/4" sockets and Wera Zyklop Mini 2

Size: 5.0x18



Manufacturer : WERA
Factory number : 05003667001
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench socket
    • Design
    • External hex
    • Design
    • 1/4" Antrieb
  • Measures
    • Size
    • 5
    • Length
    • 18 mm
Datasheet/manual