reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAPIDRENCH :: Adjustable spanner, 6.35 - 22.2 mm

Item-No.: RAPIDRENCH
€30,40
Category of goods: 0


RAPIDRENCH

  • Product Description
  • Technical information
  • General
    • Type
    • Wrench
    • Design
    • Adjustable
    • Design
    • 6,5 - 22,2 mm

A world first — "RapidRench™"

Through the fast and easy adjustable jaw opening, it can accommodate 38 of
the most popular socket spanner sizes ranging from 6.35 to 22.2 mm.
In addition, wall hooks, ceiling hooks, eyebolts or
wing nuts can be screwed on easily and with little effort.

A unique problem solver for many applications in the home or
for professional installation work.



Manufacturer : CRESCENT
Factory number : FR28SEU
Package weight : 0.576 kg
Technical information
  • General
    • Type
    • Wrench
    • Design
    • Adjustable
    • Design
    • 6,5 - 22,2 mm
Datasheet/manual