reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23938 :: Wheel nut impact set, 1/2". 3-piece


PROXXON 23938

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Wheel change
  • Packaging
    • Packaging
    • 3-piece

IMPACT socket wrench set

Sockets with plastic sleeve and inset plastic stop For use with 1/2" (12.5 mm) pneumatic screwdrivers Special high-alloy steel for extreme wear resistance and maximum torque of 500 Nm Extra long (85 mm) In a sturdy steel box (powder coated)

No. 23 938 comprises 1 x 17, 19 and 21 mm socket



Manufacturer : PROXXON
Factory number : 23938
Package weight : 1.113 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Wheel change
  • Packaging
    • Packaging
    • 3-piece
Datasheet/manual