reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23290 :: For TX and hexagon socket screws, 42 pieces


PROXXON 23290

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • TX and hexagon socket
    • Design
    • 1/4” + 1/2” drive
  • Implementation
    • Pieces
    • 42

With 1/4-inch square drive (6.3 mm)
(For a torque specification up to 25 Nm): Screwdriver insert bits for hexagon socket screws size 2 - 6 mm and TX 8 - TX 40 screwdriver insert bits (with frontal bore hole) and E 4 to E 10 external torx sockets.

With 1/2-inch square drive (12.5 mm)
(For a torque specification of 25 - 210 Nm): Screwdriver insert bits for hexagon socket screws size 7 - 14 (short version, 55 mm) and 6 - 12 (long version, 100 mm), for TX screws size 45 - 60 (short version) and for external torx sockets size E 12 - E 20. Also includes 2 angled Allen keys in sizes 1.25, 1.5, 2.0, 2.5 and 3.0 mm.

See image for other contents. Supplied in a compact plastic case. Highly-durable with snap lock and robust insert. Composition and design copyright by PROXXON



Manufacturer : PROXXON
Factory number : 23290
Package weight : 2.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • TX and hexagon socket
    • Design
    • 1/4” + 1/2” drive
  • Implementation
    • Pieces
    • 42
Datasheet/manual