reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23110 :: Socket spanner set, 24-piece


PROXXON 23110

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
  • Implementation
    • Pieces
    • 20
  • Measures
    • Size
    • 3/8"

Socket spanner set made of chromium-vanadium
steel 31 CrV3 in sturdy steel case.
Compact set with 3/8" (0.95-cm) drive, 6 - 24 mm,
24 pieces.



Manufacturer : PROXXON
Factory number : 23110
Package weight : 2.387 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
  • Implementation
    • Pieces
    • 20
  • Measures
    • Size
    • 3/8"
Datasheet/manual