reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23100 :: Special kit for hexagon socket screws, 18 pieces

Item-No.: PROXXON 23100
€45,50
Category of goods: 0


PROXXON 23100

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Hexagon socket
    • Design
    • 1/4” + 1/2” drive
  • Implementation
    • Pieces
    • 18

For 1/4-inch square drives (6.3 mm) and a torque specification up to 25 Nm.
Size: 2 - 6 mm

For 1/2-inch square drives (12.5 mm) and a torque specification of 25 - 210 Nm.
Size: 6 - 14 mm (short version 55 mm) and 5 - 12 mm (long version 100 mm).

See image for other contents.

Provided in a sturdy steel box (powder coated) with a tough polypropylene mould insert. Oil and acid-proof and easy to clean. With permanent, easy-to-read markings for all wrench sizes!



Manufacturer : PROXXON
Factory number : 23100
Package weight : 2.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Hexagon socket
    • Design
    • 1/4” + 1/2” drive
  • Implementation
    • Pieces
    • 18
Datasheet/manual