reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23094 :: Standard ratchet 3/8" (0.95 cm)

Item-No.: PROXXON 23094
€13,50
Category of goods: 0


PROXXON 23094

  • Product Description
  • Technical information
  • General
    • Type
    • Standard ratchet
  • Measures
    • Size
    • 3/8"

Standard ratchet M (medium) 3/8" (0.95 mm).
With direct changeover to the
ratchet mechanism. Effortless
ratchet transmission transfers high
torque values.
Application tools are disengaged
at the push of a button.



Manufacturer : PROXXON
Factory number : 23094
Package weight : 0.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard ratchet
  • Measures
    • Size
    • 3/8"
Datasheet/manual