reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23083 :: Rotary ratchet 3/8" (0.95 cm)

Item-No.: PROXXON 23083
€33,80
Category of goods: 0


PROXXON 23083

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary ratchet
  • Measures
    • Size
    • 3/8"

The ideal tool if there is no room for manoeuvre: for heating and air-conditioning systems, actuator motors, exhaust systems. For automatic gearboxes.

By turning the handle, can be preloaded on one side up to stop. A few millimetres suffice to loosen and tighten. In "idle rotation", screw by rotating the handle.

Fine-toothed gear can also be used as a standard ratchet. Unlocking tools at the push of a button. Switch from right to left-hand rotation. Handy grip made of two-component material with screwdriver ergonomics and square drive.

With square socket on the front side of the handle. For attaching an extension. With a great deal of care, a lever can be used here (ratchet, T-piece). However, the forces to be transferred are limited to max. 27 Nm.



Manufacturer : PROXXON
Factory number : 23083
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary ratchet
  • Measures
    • Size
    • 3/8"
Datasheet/manual