reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23040 :: Socket spanner set, 56-piece

Item-No.: PROXXON 23040
€80,80
Category of goods: 0


PROXXON 23040

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
    • Design
    • 1/4 + 1/2''-ratchet
  • Implementation
    • Pieces
    • 56
  • Measures
    • Width
    • 450 mm
    • Height
    • 50 mm
    • Depth
    • 195 mm

The 56-piece complete set with 1/4" (0.63 cm) and 1/2" (1.28 cm) ratchet.

Socket spanner inserts from 4 - 32 mm. Special spark plug inserts 16 and 21 mm. Spanner inserts with square drive for slotted screws, Phillips-head screws, TX screws (with frontal hole) and socket head cap screws. Allen keys (angled) in sizes 1.25, 1.5, 2.0, 2.5 and 3.0 mm.

With standard ratchets in 1/4" and 1/2" for transferring extremely high torques.

See image for other contents. Supplied in a sturdy steel case (450 x 195 mm) (powder-coated).



Manufacturer : PROXXON
Factory number : 23040
Package weight : 5.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
    • Design
    • 1/4 + 1/2''-ratchet
  • Implementation
    • Pieces
    • 56
  • Measures
    • Width
    • 450 mm
    • Height
    • 50 mm
    • Depth
    • 195 mm
Datasheet/manual