reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 98415 :: Socket spanner set, 115-piece


MAN 98415

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
    • Design
    • 1/4” - 1/2” drive
  • Implementation
    • Pieces
    • 115
Manufactured from chromium-vanadium/special steel, VPA/GS-tested

Contents:
2x reversible ratchet ¼" (6.4 mm) + ½" (12.8 mm) — drive
28x hexagon socket spanner inserts
With side protection, CV
13x ¼" (6.4 mm)
4/4.5/5/5.5/6/7/8/9/10/11/12/13/14 mm
15x ½" (12.8 mm)
10/11/12/13/14/15/16/17/18/19/20/21/22/23/24 mm
2x spark plug inserts ½" (12.8 mm) 16 + 21 mm
1x screw handle ¼" (6.4 mm) — drive
71x screwdriver bits, CV, 6.3 x 25 mm
15x Philips : 5x PH1, 5x PH2, 5x PH3
15x Pozidriv: 5x PZ1, 5x PZ2, 5x PZ3
15x slotted: 2x 3 mm, 3x 4 mm, 3x 5 mm, 3x 5.5 mm, 2x 6 mm, 2x 7 mm
14x hexagon socket: 2x 2 mm, 2x 2.5 mm, 2x 3 mm, 2x 4 mm, 2x 5 mm, 2x 5.5 mm, 2x 6 mm
12x T-profile: T10, T15, 2x T20, 2x T25, 2x T27, 2x T30, T35, T40
2x extender — 1x ¼" (6.4 mm) 50 mm — 1x ½" (12.8 mm) 125 mm
1x bit adapter ¼" (6.4 mm) x 6.3 mm, CV
8x Allen key, CV, 1.5 - 2 - 2.5 - 3 - 4 - 5 - 5.5 - 6 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : M 98415
Package weight : 4.37 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
    • Design
    • 1/4” - 1/2” drive
  • Implementation
    • Pieces
    • 115
Datasheet/manual