reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 29165 :: Socket spanner set, 65-piece

Item-No.: MAN 29165
€18,95
Category of goods: 0


MAN 29165

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
    • Design
    • 1/4” drive
  • Implementation
    • Pieces
    • 65
Made of chromium-vanadium steel, GS-tested,

Contents:
1 reversible ratchet ¼", 72 teeth
1 extension, 50 mm
1 screwdriver handle
1 sliding T-handle
1 flexible extension, 150 mm
1 universal joint
3 Allen keys, 1.5/2.0/2.5 mm
13 socket spanner inserts
4 - 4.5 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
1 adapter ¼"
9 screwdriver blade inserts
2x slotted 4 - 5.5
3x Phillips: PH1-PH2-PH3/2x hexagon head
T 15-T 20, 2x hexagon socket head cap H3 - H4
16 bits, 50 mm; 17 bits 25 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : M29165
Package weight : 1.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench set
    • Design
    • Socket set box
    • Design
    • 1/4” drive
  • Implementation
    • Pieces
    • 65
Datasheet/manual