reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 920 :: 36 Teeth Double End Aluminium Handle

Item-No.: KM 920
€9,95
Category of goods: 0

KM 920

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ratchet
    • Design
    • 36 teeth
    • Design
    • 1/4” drive and 4 mm
  • Measures
    • Length
    • 100 mm
    • Width
    • 20 mm
    • Height
    • 20 mm
1-Pc 36 Teeth Double-End AluminiumHandle with 3-Way Function(Reverse/Lock/Forward)

• One side for socket
• One side for bit

Scope of delivery:
Handle only without bit or socket



Manufacturer : EASY TOOL
Factory number : KM-920
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ratchet
    • Design
    • 36 teeth
    • Design
    • 1/4” drive and 4 mm
  • Measures
    • Length
    • 100 mm
    • Width
    • 20 mm
    • Height
    • 20 mm
Datasheet/manual