reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 915B :: 46mm Double-End GearlessAluminum Handle

Item-No.: KM 915B
€6,95
Category of goods: 1


KM 915B

  • Product Description
  • Technical information
  • General
    • Type
    • Disc ratchet
    • Design
    • Toothless gear drive
    • Design
    • 1/4” drive and 4 mm
  • Measures
    • Height
    • 54 mm
    • Ø
    • 46 mm
1-Pc Gearless Double-End Aluminium Handlewith 3-Way Function (Reverse/Lock/Forward)One side for socket / One side for bit


Manufacturer : EASY TOOL
Factory number : KM-915M
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Disc ratchet
    • Design
    • Toothless gear drive
    • Design
    • 1/4” drive and 4 mm
  • Measures
    • Height
    • 54 mm
    • Ø
    • 46 mm
Datasheet/manual