reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE ST-1 :: Machinist file assortment 200 mm, cut 2 5-piece

Item-No.: FEILE ST-1
€39,95
Category of goods: 1 = discountable

FEILE ST-1

  • Product Description
  • Technical information
  • General
    • Type
    • Range of files
  • Measures
    • Stroke
    • 2
    • Length
    • 200 mm

Machinist file range
Each consisting of:
one file with handle, square,
triangle, semi-round flat dull and round.
Length: 200 mm
Cut: 2



Manufacturer : NICHOLSON
Factory number : T0012990800
Package weight : 0.759 kg
Technical information
  • General
    • Type
    • Range of files
  • Measures
    • Stroke
    • 2
    • Length
    • 200 mm
Datasheet/manual