reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE RD 150-1 :: Round file 150 mm, cut 1



FEILE RD 150-1

  • Product Description
  • Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Round
  • Measures
    • Stroke
    • 1
    • Length
    • 150 mm

Original
"Nicholson file"
Round file
Length: 150 mm
Cut: 1



Manufacturer : NICHOLSON
Factory number : 16500601
Package weight : 0.073 kg
Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Round
  • Measures
    • Stroke
    • 1
    • Length
    • 150 mm
Datasheet/manual