reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE HR 150-2 :: Semi-round file 150 mm, cut 2

Item-No.: FEILE HR 150-2
€8,60
Category of goods: 1


FEILE HR 150-2

  • Product Description
  • Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Half-round
  • Measures
    • Stroke
    • 2
    • Length
    • 150 mm

Original
"Nicholson file"
Semi-round
Length: 150 mm
Cut: 2



Manufacturer : NICHOLSON
Factory number : 16300602
Package weight : 0.099 kg
Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Half-round
  • Measures
    • Stroke
    • 2
    • Length
    • 150 mm
Datasheet/manual