reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEILE FS 200-3 :: Flat dull file 200 mm, cut 3

Item-No.: FEILE FS 200-3
€6,75
Category of goods: 1 = discountable

FEILE FS 200-3

  • Product Description
  • Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Bastard cut
  • Measures
    • Stroke
    • 3
    • Length
    • 200 mm

Original
"Nicholson file"
Flat dull file
Length: 200 mm
Cut: 3



Manufacturer : NICHOLSON
Factory number : 16100803
Package weight : 0.203 kg
Technical information
  • General
    • Type
    • Nicholson file
    • Design
    • Bastard cut
  • Measures
    • Stroke
    • 3
    • Length
    • 200 mm
Datasheet/manual