reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI FRUITCORE SI :: Aluminium enclosure for Raspberry Pi B+, 2 & 3, silver


RPI FRUITCORE SI

The fruitcore case is a high-quality enclosure for mini computers and is made from solid stainless steel. It is produced entirely in Germany. The enclosure is for the Raspberry Pi B+, Raspberry Pi 2 or Raspberry Pi 3.

Special features
• Elegant design
• Robust case body (scratch resistant)
• Sturdy stand thanks to weight
• Non-slip unit base
• Optimal heat dissipation
A plastic cover included in delivery allows all other cables (GpioPins, camera connections etc.) to be routed outwards.

Why the fruitcore case?
Up until now there have been few cases available for mini computers like the Raspberry Pi that have placed such importance on an elegant design and the use of high-quality materials. The few metal cases available are made of aluminium since it is easy to cut. In contrast, the fruitcore case is made using polished stainless steel, which gives the case an outstanding look and feel and ensures it is also robust.

Technical data
• Material: stainless steel (1.4301, V2A), plastic panels, black (PMMA)
• Weight: 340 g
• Dimensions (L x W x H): 106 x 80 x 33 mm



Manufacturer : FRUITCORE
Factory number : FRUITCORE CASE
Package weight : 0.36 kg
RoHS : conform
Technical information
Datasheet/manual