reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPP BA WHT :: Raspberry Pi B+, 2 & 3, lower part, white

SAVE25%
Item-No.: CB RPP BA WHT
€5,99
€4,50
Category of goods: 0
Bargain Item!
Limited amount available.


CB RPP BA WHT


Mix and match your own colour composition!
This gives you an individual housing design to suit your tastes. Thanks to the clip-in grooves, no annoying screws or glue is required.

The following housing parts are available in our product range:
Upper part: transparent
Upper part: black
Upper part: carbon-look
Upper part: white
Lower part: transparent
Lower part: black
Lower part: carbon-look
Lower part: white

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)
• Light channel: Transparent acrylic



Manufacturer : CAMDENBOSS
Factory number : CBRPP-BA-WHT
Package weight : 0.023 kg
RoHS : conform
Technical information
Datasheet/manual