reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPAP BA BLK :: Raspberry Pi A+ housing, lower part, black

SAVE18%
Item-No.: CB RPAP BA BLK
€5,20
€4,25
Category of goods: 0


CB RPAP BA BLK


Mix and match your own colour composition!
This gives you an individual housing design to suit your tastes. Thanks to the clip-in grooves, no annoying screws or gluing are required.

The following housing options are available in our product range:
Upper part: transparent
Upper part: black
Upper part: carbon-look
Lower part: transparent
Lower part: black
Lower part: carbon-look

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)



Manufacturer : CAMDENBOSS
Factory number : CBRPAP-BA-BLK
Package weight : 0.021 kg
RoHS : conform
Technical information
Datasheet/manual