reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB RPAP AA BLK :: Raspberry Pi A+ housing, upper part, black

SAVE19%
Item-No.: CB RPAP AA BLK
€3,50
€2,85
Category of goods: 0
Bargain Item!
Limited amount available.


CB RPAP AA BLK


Mix and match your own colour composition!
This gives you an individual housing design to suit your tastes. Thanks to the clip-in grooves, no annoying screws or gluing are required.

The following housing options are available in our product range:
Upper part: transparent
Upper part: black
Upper part: carbon-look
Lower part: transparent
Lower part: black
Lower part: carbon-look

• All cut-outs are pre-cut — no modifications are required!
• With rubber feet
• High-gloss finish

Material:
• Thickness: 3 mm
• High-impact polystyrene (HIPS)



Manufacturer : CAMDENBOSS
Factory number : CBRPAP-AA-BLK
Package weight : 0.023 kg
RoHS : conform
Technical information
Datasheet/manual