reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE STP1 :: PCI RAID controller, 2x internal SATA+1x eSATA+ 1Port IDE

Item-No.: SEMPRE STP1
€11,80
Category of goods: 0


SEMPRE STP1

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Chip set
    • VIA VT 6421A
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 1x eSATA, 1x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA, 1x IDE/PATA
    • External
    • 1x eSATA

sempre PCI SATA RAID controller 2 x internal SATA + 1x external eSATA + 1Port IDE

RAID controller:
• Chipset: VIA VT6421A
• Supports RAID level 0, RAID level 1 and JBOD
• PCI interface
• 33 MHz operation
• Supports PCI 2x mode and PCI native modes
• Complies with PCI local bus specification revision 2.2
• Ultra ATA-133/IDE interface
• Single-channel master mode hard disk controller supporting two enhanced IDE devices
• Redefined bus master programming interface for IDE controllers to support up to four bus masters in a single function
• Supports ATA PIO mode 4, multi-word DMA mode 2 drivers and UltraDMA mode6
• Extension to Ultra DMA-133 interface for up to 133 MB/s transfer rate
• Complies with ATA/ATAPI-6
• Serial ATA Interface
• Complies with serial ATA specification revision 1.0
• Supports internal PHY with each PHY supporting up to two SATA devices
• Dual-channel master mode PCI supporting up to two SATA devices
• Supports data transfer of up to 150 Mbps via SATA channel

Power supply:
• 3.3 V for PCI and IDE operation
• 2.5 V for oscillator and serial ATA port operation

Not bootable without bootrom!



Manufacturer : SEMPRE
Factory number : STP-1
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Chip set
    • VIA VT 6421A
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 1x eSATA, 1x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA, 1x IDE/PATA
    • External
    • 1x eSATA
Datasheet/manual