reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE RS22PE1 :: PCIe RAID controller - 2x internal SATA+ 2x eSATA

Item-No.: SEMPRE RS22PE1
€13,95
Category of goods: 0


SEMPRE RS22PE1

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Chip set
    • Silicon Image SIL3132
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 2x eSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA
    • External
    • 2x eSATA

Specifications:

• Chipset: Silicon Image Sil3132 SATA controller

• PCI-Express features:
- Supports 1-lane PCI Express 2.5 Gbps
- Internal application interface multiplexed to 2 ports
- All registers appear in unified memory space
- All resisters accessible through I/O space
- Full-Chip command completion status accessible with single PCI Express access

• Serial ATA features
- Integrated serial ATA link and PHY logic.
- Fully compliant with serial ATA 1.0 specifications
- Supports SATA II transfer rate of 3.0 Gbps
- Supports two independent serial ATA channels
- 31 commands and scatter/gather tables per port on-chip
- Protocol override by command
- Staggered spin-up control

• Supports RAID 0, RAID 1
• Supports Windows 2000, XP, Windows Vista and Windows 7



Manufacturer : SEMPRE
Factory number : RS22PE-1
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Chip set
    • Silicon Image SIL3132
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 2x eSATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA
    • External
    • 2x eSATA