reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0064 :: PCIe RAID controller card, SATA 6 Gbps + IDE

Item-No.: LOGILINK PC0064
€32,90
Category of goods: 0


LOGILINK PC0064

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 1x IDE/PATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA, 1x IDE/PATA

SATA RAID PCIe Express card

The PC0064 PCI Express (PCI-E) SATA controller card offers a transfer rate of up to 6 Gbps and a RAID 0/RAID 1 solution for your applications, using a native 1-lane PCI-E interface.

The card supports SATA 6 Gbps devices with the Serial ATA Revision 3.0 and the ATA/ATAPI-7 specification. In addition, the PC0064 is backwards compatible with SATA 1.5/3.0 Gbps devices. Using the supplied LED cable, you can also display read/write activities from all hard disks attached to the PC0064 via the HDD LED on your computer.

The alignment and position of the SATA ports on the PC0064 are chosen so that the card can also be easily installed in small housings. The card also offers an internal PATA (IDE) port for an ATA/ATAPI device, such as an IDE hard disk.

General
• Chipset: Marvel 88SE9128
• Compatible with the PCI Express 2.0 Base specification
• Based on the Marvel 88SE9128 PCI Express 2.0 SATA
• 6 Gbps hardware RAID controller
• 1-lane PCI Express 2.0 interface supported
• Transfer rates of 2.5 Gbps and 5.0 Gbps
• LED cable to display read/write activities from all the hard disks attached to the PC0064
• Windows 2003/2008/XP/Vista/7 (32/64-bit) and Linux

SATA interface
• 2 x SATA 6.0 Gbps ports
• Compatible with SATA specification 3.0
• Supports transfer rates of up to 6.0 Gbps, 3.0 Gbps
and 1.5 Gbps
• Compatible with SATA III (6 Gbps), SATA II (3 Gbps), SATA I
(1.5 Gbps) hard disks and SSDs
• Supports Gen 1i, Gen 1x, Gen 2i, Gen 2m, Gen 2x and Gen 3i
• Supports hardware RAID 0 and RAID 1
• Supports Native Command Queuing (NCQ)
• Supports SATA Port Multiplier with FIS-based switching or command-based switching
• Supports SATA port hot plug and AHCI 1.0
• Supports ATA and ATAPI commands

PATA (IDE) interface
• 1 x PATA (IDE) port for ATA/ATAPI/IDE devices (master & slave)
• Compatible with the ATA/ATAPI-7 specification
• Supports DMA protocols and up to UDMA-6 133 Mbps data transfer rate
• Supports Multiword DMA and PIO mode
• Supports IDE interface

Package contents
• 1x PCI Express SATA RAID card for PC0064
• 1x CD (driver)
• 1x LED cable
• 1x user manual



Manufacturer : LOGILINK
Factory number : PC0064
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 1x IDE/PATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA, 1x IDE/PATA
Datasheet/manual