reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-3455 :: Backup SATA 2 system - RAID 0 and 1 hardware

Item-No.: EXSYS EX-3455
€88,10
Category of goods: 0


EXSYS EX-3455

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Design
    • Hardware raid
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA

The EX-3455 SATA 2 hardware RAID controller was designed to easily upgrade your
new or existing system with RAID 1 or 0 hardware.

The installation is very simple. Both hard drives and a port of the motherboard are
connected to the EX-3455.

For an existing operating system, data from hard drive 0 is automatically copied to hard drive 1 in the background.
You can continue to work normally during this time. When a new operating system is installed,
the data is written to both hard drives simultaneously with no loss of speed.

The EX-3455 can be installed in an 8.9 cm (3 1/2") or 13.34 cm (5 1/4") front bay or in a PCI Express
slot. With the low-profile bracket, the EX-3455 can even be used in a
narrow housing up to a height of 8 cm.

Since the EX-3455 requires no drivers and software, it can be used for any operating system.

• 1-to-2 SATA 2 hardware RAID 0/1 for two SATA 2 hard drives
• Supports RAID 0, 1, LARGE and EZ-RAID 1 mode can be adjusted via DIP
switches
• Supports RAID 1 with auto rebuild in the background
• 3 1/2" or 5 1/4" front slot for normal or narrow computer systems
• Supports hard drives over 2 TB
• LED display for the RAID and hard drive status
• Complete SATA 2 and power cable set, including standard and low-profile bracket
• Suitable for all operating systems

Specifications:
• Data transfer rate: from 1.5 GB/s to 6.0 GB/s
• Connections: 1 x 7-pin SATA connector from the motherboard
• 2 x 7-pin SATA connector to the hard drives
• 1 x power connection from the housing power supply unit

Hardware systems:
• 3 1/2" or 5 1/4" housing slot or PCI Express slot
• Operating temperature: 0 to 55 Celsius
• Storage temperature: -40 to 75 Celsius
• Relative humidity: 5% to 95%
• Size: 74 x 68 mm
• Weight: 400 g

Included with delivery:
• EX-3455, 3 x SATA 2 cables, 1 x power cable
• 3 1/2" or 5 1/4" frame, standard and low-profile bracket
• Manual



Manufacturer : EXSYS
Factory number : EX-3455
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
    • Design
    • Hardware raid
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA
Datasheet/manual