reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95233 :: MiniPCIe 2 x SATA 6 Gb/s

Item-No.: DELOCK 95233
€19,95
Category of goods: 0

DeLOCK 2x SATA 6Gb/s, PCIe Mini Card

  • Product Description
  • Technical information
  • General
    • Type
    • SATA Controller
    • Technology
    • 2x 6 Gb/s Ports
    • Design
    • PCIe-Mini
  • Interfaces
    • Connection
    • 2x SATA
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s

This Delock miniPCIe module extends systems by two internal SATA 6 Gb/s interfaces. It can be used to connect SATA hard disks, drives or similar.

Technical data
  • Chipset: Asmedia ASM1061

  • Interface: PCI Express revision 2.0

  • Connectors: 2 x SATA 6 Gb/s 7-pin socket, 1 x connector for PWR LEDs for hard drive display

  • Data transfer rates: up to 6 Gb/s SATA, PCI Express up to 5 Gb/s

  • Supports hard disks with Native Command Queue (NCQ)

  • Supports serial ATA AHCI

  • Supports SATA port multiplier


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1, Linux Kernel 3.7

  • Motherboard with one free miniPCIe slot with PCIe interface


Package contents
  • MiniPCIe module

  • Driver CD

  • Instruction manual


Packaging
  • Retail box




Manufacturer : DELOCK
Factory number : 95233
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA Controller
    • Technology
    • 2x 6 Gb/s Ports
    • Design
    • PCIe-Mini
  • Interfaces
    • Connection
    • 2x SATA
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
Datasheet/manual