reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89469 :: PCIe x4 Card > 1 x internal U.2 NVMe SFF-8639

Item-No.: DELOCK 89469
€58,90
Category of goods: 0

Delock PCI Express x4 Card > 1 x internal U.2 NVMe

  • Product Description
  • Technical information
  • General
    • Type
    • Storage controller
    • Design
    • PCIe
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • 1 x U.2 SFF-8639
    • Interfaces
    • PCI Express
  • Implementation
    • Internal
    • 1x U.2 plug
  • Packaging
    • Packaging
    • Box
This PCI Express card by Delock expands the PC by one U.2 interface. It can be connected e.g. the 2.5? Intel® 750 Series NVMe SSD.

Specification
• Connector:
internal:
1 x U.2 SFF-8639 male
1 x PCI Express x4, V3.0
1 x 2 pin LED pin header male
• For 2.5? NVMe SSD
• Supports NVM Express (NVMe)

System requirements
• PC with one free PCI Express x4 / x8 / x16 / x32 slot
• Windows 7/7-64/8.1/8.1-64/10/10-64

Package content
• PCI Express card
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 89469
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage controller
    • Design
    • PCIe
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10/10-64
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • 1 x U.2 SFF-8639
    • Interfaces
    • PCI Express
  • Implementation
    • Internal
    • 1x U.2 plug
  • Packaging
    • Packaging
    • Box
Datasheet/manual