reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89458 :: PCIe x4 > 1 x SFF-8643 NVMe

Item-No.: DELOCK 89458
€49,95
Category of goods: 0

Delock PCI Express x4 Karte > 1 x intern SFF-8643

  • Product Description
  • Technical information
  • General
    • Type
    • Storage controller
    • Design
    • PCIe
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux K
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • 1 x 36-pin SFF-8643 socket
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 12 Gbit/s
    • Internal
    • 1x SFF-8643
  • Packaging
    • Packaging
    • Box
This PCI Express card by Delock expands the PC by one SFF-8643 interface. It can be connected e.g. one SSD with U.2 interface by using an optional cable.

Specification
• Connector:
1 x 36 pin SFF-8643 female
1 x PCI Express x4, V3.0
• Data transfer rate up to 12 Gbps
• LED indicator
• Supports NVM Express (NVMe)

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.16
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 89458
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage controller
    • Design
    • PCIe
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux K
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • 1 x 36-pin SFF-8643 socket
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 12 Gbit/s
    • Internal
    • 1x SFF-8643
  • Packaging
    • Packaging
    • Box
Datasheet/manual