reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89384 :: PCIe card > 10 x internal SATA 6 Gb/s

Item-No.: DELOCK 89384
€95,50
Category of goods: 0

DeLOCK PCIe 10x SATA

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
  • Interfaces
    • Connection
    • 10x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 10x SATA

The Delock PCI Express card adds ten internal SATA ports to your PC. Various devices such as hard drives, DVD drives etc. can be connected to the card.

Technical data
• Connections:
10 x internal SATA 6 Gb/s 7-pin socket
1 x PCI Express x2, rev. 2.0
12 x pin header for LEDs
• Chipset: JMicron
• Supports Native Command Queuing (NCQ)
• Supports ATA, ATAPI
• Hot Plug
• OS independent, no driver installation required

System requirements
• PC with one free PCI Express x2/x4/x8/x16/x32 slot
• Native AHCI support required

Package contents
• PCI Express card
• Low profile trim
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 89384
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
  • Interfaces
    • Connection
    • 10x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 10x SATA
Datasheet/manual