reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89379 :: PCIe 2 x SATA 6 Gb/s + 2 x M.2


DELOCK 89379

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, HyperDuo
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 2x SATA, 2x M.2
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s

This Delock PCI Express card expands your PC by two M.2 NGFF slots and two SATA connectors. The card can be used to install up to two M.2 NGFF modules in format 22110, 2280, 2260, 2242 or 2230 and connect up to two SATA HDDs or SSDs. The card provides you with various combination options for RAID systems.

Technical data
Connections:
• 2 x 67-pin M.2 NGFF key B slot
• 2 x SATA 6 Gb/s 7-pin socket
• 1 x PCI Express x4, V 2.0
• 1 x 4-pin power connector for additional power supply

• Interface: SATA
• Suitable for M.2 NGFF modules in formats: 22110, 2280, 2260, 2242 and 2230 with key B or key B+M based on SATA
• Maximum height of components on the module: 1.35 mm,
• Two-sided installation possible
• SATA data transfer rates up to 6 Gb/s
• Supports RAID 0, 1, 10

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.2.0
• PC with one free PCI Express x4, x8, x16, x32 slot

Package contents
• PCI Express card
• Additional low-profile panel
• 2 x fixing screw
• CD driver



Manufacturer : DELOCK
Factory number : 89379
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, HyperDuo
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 2x SATA, 2x M.2
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
Datasheet/manual