reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89324 :: PCIe SATA 6 Gb/s 1 x external/1 x internal


Delock PCIe SATA 6Gb/s 1x extern / 1 x intern

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 1x SATA
    • External
    • 1x eSATA

This Delock PCI Express card adds an external eSATA port and an internal SATA port to your PC. Various devices such as external enclosures, hard drives, DVD drives etc. can be connected to the card.

Technical data
• Asmedia chipset
• Connections:
- Internal:
1 x PCI Express x1, V2.0
1 x SATA 7-pin 6 Gb/S
1 x connector for PWR LEDs to indicate hard drive access
- External:
1 x eSATA 7-pin 6 Gb/s

• Data transfer rates: SATA up to 6 Gb/s, PCI Express x1 up to 5 Gb/s
• Supports SATA port multiplier
• Supports hard disks with Native Command Queue (NCQ)
• Supports ATA, ATAPI-7
• Supports ATA Master and Slave operation
• Hot Plug

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux from Kernel 2.6
• PC with one free PCI Express slot

Package contents
• PCI Express card
• Low profile trim
• CD driver
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 89324
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 1x SATA
    • External
    • 1x eSATA