reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 70156 :: PCI SATA 1x eSATA, 1x SATA/IDE internal

Item-No.: DELOCK 70156
€16,95
Category of goods: 0


DELOCK 70156

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1, JBOD
    • System requirements
    • 98/ME/NT/2000/XP/XP-64/2003/Vista Win, Linux ab2.4
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 1x SATA, 1x eSATA, 1x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 133/150
    • Internal
    • 1x SATA, 1x IDE/PATA
    • External
    • 1x eSATA
  • Packaging
    • Packaging
    • Blister

The DeLock controller card plugs into an internal PCI slot. Hard drives, CD-ROM drives or other devices can then be connected to the controller. For example, the RAID function can be used to logically connect multiple hard drives and significantly increase data security, speed or capacity.

General
• 1 x external eSATA I specification
• 1 x internal SATA I specification
• 1 x internal PATA IDE specification
• 32-bit PCI standard 2.2
• Supports up to 2 HDDs on an IDE controller
• Supports hard drives larger than 137 GB
• RAID 0, 1, 0+1, JBOD, plug & play

Data transfer rates
• ESATA/SATA up to 1.5 Gbps
• PATA up to 133 Mbps

System requirements
• PC with one free PCI slot
• Windows 98/ME/NT/2000/XP/XP-64/Server-2003/Vista, Linux from Kernel 2.4

Package contents
• Controller card
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 70156
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1, JBOD
    • System requirements
    • 98/ME/NT/2000/XP/XP-64/2003/Vista Win, Linux ab2.4
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 1x SATA, 1x eSATA, 1x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 133/150
    • Internal
    • 1x SATA, 1x IDE/PATA
    • External
    • 1x eSATA
  • Packaging
    • Packaging
    • Blister