reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 70146 :: PCI SATA controller, 2 x internal, 1xATA

Item-No.: DELOCK 70146
€17,50
Category of goods: 0


DELOCK 70146

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1, JBOD
    • Chip set
    • VIA VT 6421A
    • System requirements
    • 98/ME/NT/2000/XP/XP-64/2003/Vista Win, Linux ab2.6
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 1x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 133/150
    • Internal
    • 2x SATA, 1x IDE/PATA
  • Packaging
    • Packaging
    • Blister

The DeLock controller card plugs into an internal PCI slot. Hard drives, CD-ROM drives or other devices can then be connected to the controller. For example, the RAID function can be used to logically connect multiple hard drives and significantly increase data security, speed or capacity.

Chipset: VIA VT6421A

General
• 2 x SATA I specification
• 1 x PATA IDE specification
• 32-bit PCI standard 2.2
• Supports up to 2 HDDs on SATA, as well as 2 HDDs on IDE controller
• Supports hard drives larger than 137 GB (also tested up to 1 TB)
• RAID 0, 1, 0+1, JBOD
• Plug & play

Data transfer rates
• SATA: up to 1.5 Gbps
• PATA: up to 133 Mbps

System requirements
• PC with one free PCI slot
• Windows 98/ME/NT/2000/XP/XP-64/Server 2003/Vista, Linux from Kernel 2.6

Package contents
• Controller card
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 70146
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1, JBOD
    • Chip set
    • VIA VT 6421A
    • System requirements
    • 98/ME/NT/2000/XP/XP-64/2003/Vista Win, Linux ab2.6
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA, 1x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 133/150
    • Internal
    • 2x SATA, 1x IDE/PATA
  • Packaging
    • Packaging
    • Blister