reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 70098 :: PCI controller 2 x IDE internal RAID

Item-No.: DELOCK 70098
€18,60
Category of goods: 0

DELOCK 70098

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1
    • System requirements
    • 98SE/ME/2000/NT4.0/XP/Vista Windows, Linux
    • Accessory
    • Driver, manual, 1x ATA cable
  • Interfaces
    • Connection
    • 2x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 133
    • Internal
    • 2x IDE/PATA
  • Packaging
    • Packaging
    • Blister

The DeLock PCI controller card adds two IDE UDMA-133 ports to your PC. Up to four hard drives can be connected to these two IDE ports. The connectors support Master/Slave functions, as well as RAID 0, 1 and 0+1.

General
• 2 x IDE UDMA 133 ports
• Supports: ATA/ATAPI-6, UDMA 6 ATA/133
• Backwards compatible with: ATA/100, ATA/66, ATA/33, EIDE/Fast ATA-2, IDE and ATAPI devices
• RAID 0, 1, 0+1
• Data transfer rate: up to 133 Mbps
• 32-bit PCI standard 2.2

System requirements
• PC with one free PCI slot
• Windows 98SE/ME/2000/NT4.0/XP/Vista/Linux

Package contents
• Controller card
• 1 x Ultra ATA/133 cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 70098
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1
    • System requirements
    • 98SE/ME/2000/NT4.0/XP/Vista Windows, Linux
    • Accessory
    • Driver, manual, 1x ATA cable
  • Interfaces
    • Connection
    • 2x IDE/PATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 133
    • Internal
    • 2x IDE/PATA
  • Packaging
    • Packaging
    • Blister