reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-7515 RAID :: DawiControl DC-7515 RAID controller


DC-7515 RAID

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, 5, JBOD
    • Design
    • For installation in 3.5” slot
    • Chip set
    • JMicron JMB393
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 5x SATA
    • Interfaces
    • SATA
  • Implementation
    • Transfer rate
    • Up to 3 Gbit/s
    • Internal
    • 5x SATA

5-port serial ATA II RAID 5 - 8.9 cm (3.5") storage modules

Hardware RAID module with RAID 3 and RAID 5!
For up to five SATA hard disks - serial ATA II for optimal speed

Facts:
• Also supports hard disks larger than 2TB
• 300 MB/s transfer rate
• Driverless installation
• RAID levels: 1, 0, 10, 3, 5, JBOD, Clone
• Install in any 3.5½ installation bay
• LED display of RAID status

Characteristics:
• System-independent hardware RAID 5 module for connection of up to 5 hard drives, mixed operation of SATA and SATA II devices is possible
• Easy installation in a 3.5" PC installation bay or in an external enclosure
• RAID levels: 1, 0, 10, 3, 5, JBOD, Clone
• Connection for acoustic signal generator
• Operation as a Port Multiplier possible
• Auto rebuild function
• Corresponds to the eSATA specification
• Fast rebuild at 200 GB/hour
• JMicron JMB393 chip set
• Supports data transfer rates of up to 3 Gbit/sec.
• HotPlug: connecting hard disks as well as the DC-7515 RAID also possible during operation
• Status indication via LED for all functions and faults
• Hardware RAID, therefore no CPU load
• RAID level set via DIP switch
• NCQ support
• Configuration and monitoring software with email notification in the event of an error



Manufacturer : DAWICONTROL
Factory number : DC-7515 RAID
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, 5, JBOD
    • Design
    • For installation in 3.5” slot
    • Chip set
    • JMicron JMB393
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 5x SATA
    • Interfaces
    • SATA
  • Implementation
    • Transfer rate
    • Up to 3 Gbit/s
    • Internal
    • 5x SATA