reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-610E RAID BLI :: DawiControl RAID 2-channel SATA 6Gb/s

Item-No.: DC-610E RAID BLI
€47,90
Category of goods: 0


Dawicontrol DC-610e RAID, low profile

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, JBOD
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA
    • External
    • 1x SATA

2-channel SATA 6G RAID PCIe 2.0 controller

• Supports RAID 1, 0, JBOD and backup
• Two independent SATA 6G channels
• One SATA 6G channel can be used externally, if necessary
• 600 MB/s data transfer rate
• Corresponds to low profile specification
• RAID Monitor with email notification in the event of an error
• Bootable through its own Flash BIOS
• Supported operating systems: Windows 2000/XP/2003/Vista/2008/7/2012/8 (32-bit and 64-bit)
• Interface: PCIe 2.0 x1



Manufacturer : DAWICONTROL
Factory number : DC-610E RAID BLISTER
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, JBOD
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA
    • External
    • 1x SATA
Datasheet/manual