reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-600E RAID BLI :: DawiControl DC-600E RAID controller


DC-600E RAID BLI

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, JBOD
    • Chip set
    • Marvell 88SE9128
    • System requirements
    • Win 2000/2003/2008/XP/VISTA/7
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Low Profile
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Blister

Expand your PC by two SATA 6G ports, PCI Express 2.0 for optimal speed

• Two independent SATA 6G ports
• RAID Levels: 1, 0, JBOD and backup
• 600 MB/s transfer rate
• Low-profile component height

Features:
• RAID 1 (mirroring mode for data backup)
• RAID 0 (striping mode to improve performance)
• JBOD (all hard disks under one drive letter)
• Backup (individual hard disk copy for data backup)
• Hot-Spare function
• Supports plug & play and hot-plugging
• Supports Native Command Queuing (NCQ)

RAID monitor:
• Monitoring of current RAID status,
• Remote access via LAN
• Notification in the event of an error by pop-up or email with
• SMTP authentication, also without user login

Chipset/Bus/performance:
• Marvell 88SE9128 serial ATA 6G RAID
• PCI Express 2.0 x1 controller
• Max. PCIe-Bus transfer rate 5 Gbit/s (500 MB/s)
• Serial ATA 6G data transfer rate 600 MB/s
• Also supports hard disks larger than 2TB

Supported device modes:
• Serial ATA, serial ATA and serial ATA II 6G
• UDMA 6/5/4/3/2/1/0
• PIO 4/3/2/1/0 and DMA 2/1/0

Supported operating systems:
• Microsoft Windows 2000/XP/Vista/7
• Microsoft Server 2003/2008
• Each in 32-bit and 64-bit versions



Manufacturer : DAWICONTROL
Factory number : DC-600E
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, JBOD
    • Chip set
    • Marvell 88SE9128
    • System requirements
    • Win 2000/2003/2008/XP/VISTA/7
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Low Profile
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Blister
Datasheet/manual