reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-150 RAID :: DawiControl DC-150 RAID controller


DC-150 RAID

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, Backup
    • Chip set
    • SIL3512
    • System requirements
    • DOS 6.x/98/ME/NT/2000/2003/XP/Vista, Novell 6.5
    • Accessory
    • Driver, manual
  • Specials
    • Specification
    • 256-byte FIFO per SATA channel
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 150
    • Internal
    • 2x SATA
    • External
    • 1x SATA

DC-150 RAID - Serial ATA RAID controller for SATA devices

Features
• Data transfer rates up to 150 MB/s possible (generation 1)
• PCI Bus transfer rate up to 266 MB/s (66 MHz)
• Boot function with Flash ROM
• RAID 0 (striping mode to improve performance)
• RAID 1 (mirroring mode for data backup)
• Backup (individual hard disk copy for data backup)
• Two SATA channels, one channel can be used externally, if necessary
• 256-byte FIFO per SATA channel
• Meets the plug & play standard
• Support for 1 to 2 serial ATA devices

BIOS support:
• Automatic detection and configuration of device type
• Automatic detection and support, including of Ultra mode (ATA/EIDE) transmissions
• Supports hard disks larger than 137 GB
• Serial ATA controller with Silicon Image chip "SII3512"
• Flash BIOS
• Supports UltraDMA 6/5/4/3/2/1/0
• PIO 4/3/2/1/0 and DMA 2/1/0

Supported operating systems:
• Microsoft DOS 6.x and higher
• Microsoft Windows 98/ME/NT/2000/XP/Server 2003/Vista
• Novell NetWare 6.5

Included with delivery
• Detailed documentation in German
• Drivers for the above-mentioned operating systems
• 5-year warranty
• Direct free manufacturer hotline
• Driver update under www.dawicontrol.com



Manufacturer : DAWICONTROL
Factory number : DC-150 RAID
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, Backup
    • Chip set
    • SIL3512
    • System requirements
    • DOS 6.x/98/ME/NT/2000/2003/XP/Vista, Novell 6.5
    • Accessory
    • Driver, manual
  • Specials
    • Specification
    • 256-byte FIFO per SATA channel
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 150
    • Internal
    • 2x SATA
    • External
    • 1x SATA
Datasheet/manual