reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTUBE 26401065 :: RolloTube wireless Intelligent, S, 10 Nm

SAVE5%
Item-No.: RTUBE 26401065
€136,20
€129,99
Category of goods: 0


2640 10 65

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • Rollotube Intelligent Wireless Small
  • Specials
    • Specification
    • Tubular motor

Self-learning wireless rotary motor for roller shutters

Small — pre-assembled for size 40 shaft

• Rotary motor with integrated DuoFern interface for quick and easy integration into the DuoFern wireless system
• Simple operation thanks to DuoFern transmitter
• Extensive automatic functions in combination with DuoFern HomePilot (e.g. astro/daily/weekly program, random function, ventilation/sun position)
• Option to connect shutter switches and buttons for manual operation of the rotary motor
• Easy plug and play solution: self-learning motor with fully automatic endpoint setting and direction of rotation assignment (setup via one command)
• Safe drive procedure* for exact position sensing, torque monitoring and obstacle detection
• Blocking and obstacle detection including reversing
• Obstacle detection can be flexibly adjusted using the new ratchet FlexiClick principle
• Maintenance-free endpoints via automatic hanging length compensation
• Simple, fast installation with even shorter design
• Universal RT ConfigTool for individual adjustment of the motor parameters
• Parallel operation: No need for additional relays
• Rubber connection cable: Temperature and UV-resistant connection cable for safe installation indoors and outdoors (IP 44)
• Corrosion-free galvanised precision tube

Torque: 10 Nm
Speed: 16 rpm
Power supply: 230 V/50 Hz
Output 121 W
Current consumption: 0.53A
Protection rating: IP 44
Duty cycle: 10 min
Cable length 3.0 m
Overall length 485 mm



Manufacturer : RADEMACHER
Factory number : 2640 10 65
Package weight : 2.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • Rollotube Intelligent Wireless Small
  • Specials
    • Specification
    • Tubular motor
Datasheet/manual