reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTRON 70000091 :: Sunlight/twilight sensor, cable length 5.0 m

Item-No.: RTRON 70000091
€26,60
Category of goods: 0


7000 00 91

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • Sun/twilight sensor
    • Assembly
    • Optional accessory
  • Specials
    • Specification
    • Sensor

Sun/twilight sensor
Cable length 5.0 m



Manufacturer : RADEMACHER
Factory number : 7000 00 91
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • Sun/twilight sensor
    • Assembly
    • Optional accessory
  • Specials
    • Specification
    • Sensor
Datasheet/manual