reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTRON 70000088 :: Rademacher sunlight/twilight sensor


RTRON 70000088

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • Sun/twilight sensor
  • Specials
    • Specification
    • Sensor

Sunlight/twilight sensor, cable length 0.75 m



Manufacturer : RADEMACHER
Factory number : 3710
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • Sun/twilight sensor
  • Specials
    • Specification
    • Sensor
Datasheet/manual