reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTRON 14234519 :: RolloTron, Standard, flush mounting

Item-No.: RTRON 14234519
€141,70
Category of goods: 0


1423 45 19

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • Standard
    • Assembly
    • Normal strap
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals

Electronic belt winder for flush mounting RolloTron Standard

• Suitable for universal use: For all standard belt boxes from a width of 36 mm
• Quick and easy installation: Installation and setup in about 10 minutes
• Quiet, convenient operation with integrated soft start/soft stop function
• Memory function: Easy timer function repeats programmed opening and closing times in 24-hour rhythm
• Supply voltage 230 V/50 Hz, protection class II (for dry rooms only)
• Rated power: approx. 70 W
• Random generator: (+) 0 - 30 min
• Stand-by consumption: < 0.35 W
• Rated torque: approx. 10 Nm
• Short-term operation: 4 min
• Sunlight/twilight control option available via sunlight/twilight sensor
• Simple end point setting, subsequent adjustment/change of end points possible at any time
• Safety ensured with obstacle detection
• Easy to switch between auto/manual
• Easy operation via 5-way navigation
• Large display with illuminated symbol LEDs
• Energy-saving: Standby: < 0.35 W



Manufacturer : RADEMACHER
Factory number : 1423 45 19
Package weight : 0.989 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • Standard
    • Assembly
    • Normal strap
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
Datasheet/manual