reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLO RTCM20/16Z :: ROLLOTUBE® Comfort tubular motor set, medium

Item-No.: ROLLO RTCM20/16Z
€140,95
Category of goods: 0


ROLLO RTCM20/16Z

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 20 Nm
    • Design
    • RolloTube comfort medium set
  • Specials
    • Specification
    • Tubular motor
  • Electrical values
    • Performance
    • 220 VA
  • Implementation
    • Rotation speed
    • 16 RPM
  • Measures
    • Ø
    • 45 mm
    • Length
    • 506 mm
RolloTube Comfort set, medium, Ø 45 mm/SW60

Fast installation and setup via click/set/roll function:

Fits every RADEMACHER click drive bearing, convenient setting of endpoints via motor setting button, installation cable or RolloHomeControl

Safety via blockage detection:
Protects frozen or jammed shutters from damage
by shutting down

Parallel operation: No need for additional relays

Rubber connection cable: Temperature and UV-resistant connection cable for safe installation indoors and outdoors (IP 44)

Corrosion-free galvanised precision tube


RolloTube Comfort, small, tubular motor with electronic
end shut-off, blocking detection, set of accessories including AMC45M-SW60 tappet, 4015K-04 bearing


IMPORTANT: Spring not included.

Electronic end stop



Manufacturer : RADEMACHER
Factory number : 25602096
Package weight : 2.941 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 20 Nm
    • Design
    • RolloTube comfort medium set
  • Specials
    • Specification
    • Tubular motor
  • Electrical values
    • Performance
    • 220 VA
  • Implementation
    • Rotation speed
    • 16 RPM
  • Measures
    • Ø
    • 45 mm
    • Length
    • 506 mm