reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLO RTBM40/16Z :: ROLLOTUBE® Basic tubular motor set, medium

Item-No.: ROLLO RTBM40/16Z
€114,50
Category of goods: 0


ROLLO RTBM40/16Z

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 40 Nm
    • Design
    • RolloTube basic medium
  • Specials
    • Specification
    • Tubular motor
  • Electrical values
    • Performance
    • 198 VA
  • Implementation
    • Rotation speed
    • 16 RPM
  • Measures
    • Ø
    • 45 mm
    • Length
    • 474 mm
RolloTube Basic set, medium, Ø 45 mm

• Simple mechanical endpoint setting
• Quick installation and setup
• Corrosion-free galvanised precision tube
• 2.5-m rubber cable for safe connection
• Versatile use

RolloTube Basic, medium, tubular motor with mechanical
end shut-off

Accessory set:
Includes mounted adapter, AM35M SW60 tappet, 4015K-04 bearing

IMPORTANT: Contrary to figure 3, spring not included.

Mechanical end stop



Manufacturer : RADEMACHER
Factory number : RTBM4016Z
Package weight : 3.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 40 Nm
    • Design
    • RolloTube basic medium
  • Specials
    • Specification
    • Tubular motor
  • Electrical values
    • Performance
    • 198 VA
  • Implementation
    • Rotation speed
    • 16 RPM
  • Measures
    • Ø
    • 45 mm
    • Length
    • 474 mm