reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RDUO 36500572 :: Troll Comfort DuoFern

Item-No.: RDUO 36500572
€120,10
Category of goods: 0


3650 05 72

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • DuoFern tubular motor control
    • Assembly
    • Optional accessory

Wireless-enabled control for tubular motors
Can be used as a central control system for automatic commands to logged-in DuoFern receivers
• Dual remote control via DuoFern central controls as well as DuoFern hand-held transmitter and wall sensor
• Factory preset opening and closing time
• Easy setup with installation wizard
• Extensive automatic functions: individually programmable daily/weekly/astro programme
• Random function (presence is simulated)
• Flexible through blind function: tip operation, automatic rotating, motor run-time can be set
• Sun/twilight control possible with S/D sensor, easy start-up of intermediate positions
• Integrated safe drive procedures for mechanical tubular motors (freeze protection through block detection)
• Simple end point setting for electronic RolloTube tubular motors: subsequent adjustment/change of the endpoints possible at any time
• Two universal external inputs with adjustable functionality (up, down, auto/manual etc.)
• Easy to switch between auto/manual
• Automatic DST/non-DST changeover
• Comfortable, menu-guided operation via 5-way navigation
• Illuminated, large display with contrast adjustment
• Key lock
• Permanent data storage even in the event of a power failure
• Professional installation with claw fittings on flush-mounted box
• Cover frame included in delivery
• Compatible with standard switch programmes
• Energy-saving: stand-by = 0.4 W



Manufacturer : RADEMACHER
Factory number : 3650 05 72
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • DuoFern tubular motor control
    • Assembly
    • Optional accessory
Datasheet/manual