reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RDUO 32160211 :: DuoFern wall sensor, UW, 9494-UW

Item-No.: RDUO 32160211
€58,80
Category of goods: 0


3216 02 11

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • DuoFern wall push button
    • Assembly
    • Optional accessory
  • Specials
    • Specification
    • Ultra white

Wireless-enabled wall sensor for home automation
Quick retrofitting with no dirt: wireless and battery powered

• A wide variety of functions: up/stop/down for roller shutters, in/out for awnings, on/off for lighting and equipment, dimming
• Up to 16 devices can be operated simultaneously
• Simply screw on or attach with adhesive; no flush-mounted box required
• LED for transmission confirmation/programming
• Complete device including frame, battery, retaining plate, adhesive tape, screws, plugs
• Colour: ultra-white

Dimensions (L x W x H): 40 x 40 x 13.5 mm
Open area range: approx. 100 m
Range in buildings: approx. 30 m (depending on the building material)
Supply voltage: 1 x CR2430 (3 V)
Battery life: approx. 2 years, when used 5 times per day
Max. number of devices: 16
Transmission frequency: 434.5 MHz
Max. transmission output: 10 mW



Manufacturer : RADEMACHER
Factory number : 3216 02 11
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Design
    • DuoFern wall push button
    • Assembly
    • Optional accessory
  • Specials
    • Specification
    • Ultra white
Datasheet/manual